HELUKABEL 99314 Cable Gland PG16 Polyamide Silver-grey RAL 7001

MPN
99314
Brand
HELUKABEL
EAN-13
2050003738811
Order Code
12-0695
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

Helukabel manufactures the 99314 Cable Gland, which is a PG16 size polyamide component in a silver-grey colour (RAL 7001). This cable gland, part of the HELUTOP HT PG series, is designed for secure and reliable cable management and sealing applications. It is typically used in electrical installations to ensure dust and water ingress protection of cable connections.
Thread Size PG16
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot