HELUKABEL 99313 Cable Gland PG13.5 Polyamide Silver-grey RAL 7001

MPN
99313
Brand
HELUKABEL
EAN-13
2050003738804
Order Code
12-0694
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.387
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The Helukabel 99313 Cable Gland is manufactured by Helukabel and features a PG13.5 polyamide construction in a silver-grey RAL 7001 colour. This HELUTOP HT PG cable gland is ideal for securing and protecting cables in electrical installations. It is typically used in industrial and commercial applications where robust cable management is essential.
Thread Size PG13.5
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot