HELUKABEL 99312 Cable Gland PG11 Polyamide Silver-Grey RAL 7001 1 piece

MPN
99312
Brand
HELUKABEL
EAN-13
2050003738798
Order Code
12-0693
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.370
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

Helukabel's 99312 cable gland is a polyamide PG11 connector in silver-grey (RAL 7001), designed for secure and reliable cable management. Its robust construction makes it suitable for various applications in electrical and industrial environments. This durable cable gland ensures optimal strain relief and protection for cables.
Thread Size PG11
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot