HELUKABEL 99310 Cable Gland PG7 Polyamide Silver-grey RAL 7001

MPN
99310
Brand
HELUKABEL
EAN-13
2050003738774
Order Code
12-0691
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 12 weeks

The Helukabel 99310 cable gland, crafted from polyamide and presented in a silver-grey RAL 7001 finish, is designed for secure cable management with a PG7 thread size. This HELUTOP HT PG product is ideal for ensuring reliable connections in electrical installations. Common applications include providing strain relief and protection for cables in industrial and commercial settings.
Thread Size PG7
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread PG7
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot