HELUKABEL 99306 Cable Gland PG29 Polyamide Grey-White RAL7035 1 piece

MPN
99306
Brand
HELUKABEL
EAN-13
2050003738736
Order Code
12-0687
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Helukabel 99306 cable gland is crafted from polyamide in a grey-white (RAL 7035) finish and designed to fit PG29 sizes. Known for its durability, this HELUTOP HT PG product ensures secure cable connections and excellent strain relief. It is ideal for industrial applications requiring reliable and robust cable management solutions.
Thread Size PG29
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 18mm
External thread PG29
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 42mm
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot