HELUKABEL 99303 Cable Gland PG13.5 Polyamide Grey-White RAL7035 1 piece

MPN
99303
Brand
HELUKABEL
EAN-13
2050003738705
Order Code
12-0684
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

The Helukabel 99303 cable gland is manufactured by Helukabel and features a PG13.5 screw connection made of polyamide in a grey-white RAL 7035 colour. This durable gland ensures secure and reliable cable anchoring, especially suited for electrical enclosures and junction applications. It is typically used in industries requiring robust cable management solutions.
Thread Size PG13.5
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot