Helukabel 99285 HT HC Sleeving DIN rail clip Black 1pc

Image Representative of Range

Helukabel 99285 HT HC Sleeving DIN rail clip Black 1pc

MPN
99285
Brand
HELUKABEL
EAN-13
2050005242361
Order Code
04-3664
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7 availableBack-order availability date - 15/07/2026

The Helukabel 99285 HT HC Sleeving DIN rail clip is a protective cable jacket designed for cable bundling and heat protection. It features a quick-fit fastener for easy installation on conduits or trunking systems. Typical applications include safeguarding cables against damage and wear in industrial environments.
Colour Black
Material Polyamide 6
Type Sleeving DIN rail clip
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute HT HC

Reviews

Be the first to submit a review

Trustpilot