Helukabel 99273 SH tube holder black 17.00 mm 1pc

Image Representative of Range

Helukabel 99273 SH tube holder black 17.00 mm 1pc

MPN
99273
Brand
HELUKABEL
EAN-13
2050005242040
Order Code
04-3661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.686
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Helukabel 99273 SH Tube Holder is a black, 17.00 mm fastener designed for efficient cable protection and bundling. It features a quick-fit design for easy installation in conduit systems and cable trunking. Typical applications include securing and organising cables in industrial or electrical environments.
Type Tube holder
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 17mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot