Helukabel 99270 SH Tube holder Black 7.00 mm 1pc

Image Representative of Range

Helukabel 99270 SH Tube holder Black 7.00 mm 1pc

MPN
99270
Brand
HELUKABEL
EAN-13
2050005242002
Order Code
04-3657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.451
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,941 in stock

The Helukabel 99270 SH tube holder, black in colour and 7.00 mm in size, is designed for effective cable protection and bundling. It features a quickfit fastener for easy installation and secure cable management. Typically used in cable trunking and conduit systems, it ensures neat and organised cable arrangements.
Type Tube holder
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 7mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot