Helukabel 98236 US M Hose Tail M20 Straight Connector 1pc

Image Representative of Range

Helukabel 98236 US M Hose Tail M20 Straight Connector 1pc

MPN
98236
Brand
HELUKABEL
EAN-13
4064161271385
Order Code
04-3649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.38
500+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Helukabel's 98236 US M Hose Tail M20 Straight is designed for cable protection and bundling. It features a quick fit design, making it ideal for efficient installation in cable trunking and conduits. This product is typically used for securing and managing cables in industrial settings.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 21mm
Angled Straight
External thread M20
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot