Helukabel 98168 Locknut M40 Polyamide Black Flanged RAL 9005

Image Representative of Range

Helukabel 98168 Locknut M40 Polyamide Black Flanged RAL 9005

MPN
98168
Brand
HELUKABEL
EAN-13
2050003739191
Order Code
12-0678
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

Helukabel's KMK-PA Locknut 98168 features a flange design and is crafted from black polyamide. It is typically used to secure electrical connections in various industrial applications. The locknut is durable and compatible with M40 threads, ensuring reliable fastening.
Thread Size M40
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M40
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 50mm

Reviews

Be the first to submit a review

Trustpilot