HELUKABEL 98164 KMK-PA Locknut M16 Polyamide Black RAL 9005 1 piece

Image Representative of Range

HELUKABEL 98164 KMK-PA Locknut M16 Polyamide Black RAL 9005 1 piece

MPN
98164
Brand
HELUKABEL
EAN-13
2050003739153
Order Code
12-0674
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.049
500+ £0.046
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,487 in stock

Helukabel's 98164 KMK-PA Locknut with flange is crafted from durable polyamide and comes in a black (RAL 9005) finish. This M16 locknut is designed for secure and reliable fastening in electrical and mechanical applications. It is ideal for use in environments where a robust and stable counter nut waistband is required.
Thread Size M16
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M16
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot