HELUKABEL 97822 KMK-PA Locknut M50 Flange Polyamide Grey-white RAL7035

Image Representative of Range

HELUKABEL 97822 KMK-PA Locknut M50 Flange Polyamide Grey-white RAL7035

MPN
97822
Brand
HELUKABEL
EAN-13
2050003739047
Order Code
12-0671
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.399
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

Helukabel's 97822 KMK-PA Locknut is made from polyamide and features a flange design in grey-white (RAL 7035). This M50 locknut is typically used for securely fastening connectors and cables in electrical installations. It's suitable for industrial applications where durable and reliable connections are necessary.
Thread Size M50
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M50
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 60mm

Reviews

Be the first to submit a review

Trustpilot