HELUKABEL 97821 Locknut with Flange M40 Polyamide Grey-white 1 piece

Image Representative of Range

HELUKABEL 97821 Locknut with Flange M40 Polyamide Grey-white 1 piece

MPN
97821
Brand
HELUKABEL
EAN-13
2050003739030
Order Code
12-0670
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.189
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The Helukabel 97821 KMK-PA Locknut with flange is a polyamide component in grey-white (RAL 7035) designed for secure fastening in cable management systems. As a counter nut waistband, it is typically used to secure cable glands, maintaining robust connections in electrical installations. This M40-sized locknut is ideal for applications requiring durable, high-quality fastening solutions.
Thread Size M40
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M40
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 50mm

Reviews

Be the first to submit a review

Trustpilot