HELUKABEL 97820 KMK-PA Locknut Flange M32 Polyamide Grey-white RAL7035

Image Representative of Range

HELUKABEL 97820 KMK-PA Locknut Flange M32 Polyamide Grey-white RAL7035

MPN
97820
Brand
HELUKABEL
EAN-13
2050003739023
Order Code
12-0669
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
25+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

The Helukabel 97820 KMK-PA Locknut is made from polyamide and features a M32 thread size in a grey-white (RAL 7035) finish. This locknut, with its flange design, provides secure fastening in industrial and electrical applications. Ideal for ensuring stability and safety in installations, it comes in single pieces for purchase.
Thread Size M32
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M32
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 41mm

Reviews

Be the first to submit a review

Trustpilot