HELUKABEL 97819 KMK-PA Locknut M25 Polyamide Grey-White Flanged

Image Representative of Range

HELUKABEL 97819 KMK-PA Locknut M25 Polyamide Grey-White Flanged

MPN
97819
Brand
HELUKABEL
EAN-13
2050003739016
Order Code
12-0668
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.060
500+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Helukabel produces the 97819 KMK-PA locknut, featuring a flange and designed in polyamide in grey-white (RAL 7035). This locknut, measuring M25, provides secure fastening and is typically used for cable management applications. It is a durable option in various industrial and commercial settings.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M25
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 32mm

Reviews

Be the first to submit a review

Trustpilot