HELUKABEL 97816 Locknut with Flange M12 Polyamide Grey-White RAL 7035

Image Representative of Range

HELUKABEL 97816 Locknut with Flange M12 Polyamide Grey-White RAL 7035

MPN
97816
Brand
HELUKABEL
EAN-13
2050003738989
Order Code
12-0665
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 988 in stock

Helukabel manufactures the 97816 KMK-PA Locknut with flange, an M12 component made from polyamide and coloured grey-white (RAL 7035). This locknut is designed for secure fastening and sealing in electrical or mechanical assemblies. It is typically used in applications requiring enhanced grip and vibration resistance, such as in industrial equipment installations.
Thread Size M12
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M12
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 18mm

Reviews

Be the first to submit a review

Trustpilot