Helukabel 97597 USK M Hose Tail Grey M20 Straight 1pc durable design

Image Representative of Range

Helukabel 97597 USK M Hose Tail Grey M20 Straight 1pc durable design

MPN
97597
Brand
HELUKABEL
EAN-13
4064161271354
Order Code
04-3641
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Helukabel's 97597 USK M is a grey, straight hose tail featuring an M20 thread. It is designed for effective cable protection, bundling, and trunking applications. Ideal for use in environments requiring durable protection like cable conduits and quick-fit systems.
Type Hose tail
Colour Grey
Length n/a
Material Polyphenylene
Internal Diameter 21mm
Angled Straight
External thread M20
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot