HELUKABEL 96462 KMK-PA Locknut with Flange PG36 Polyamide Black RAL9005

Image Representative of Range

HELUKABEL 96462 KMK-PA Locknut with Flange PG36 Polyamide Black RAL9005

MPN
96462
Brand
HELUKABEL
EAN-13
2050003739498
Order Code
12-0663
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

The Helukabel 96462 KMK-PA Locknut features a PG36 size and is made from black polyamide, ensuring durability and resistance to wear. Designed as a counter nut waistband, it is commonly used for securing cable glands in electrical installations. Its sleek, flanged design enhances stability and ease of installation in various industrial environments.
Thread Size PG36
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG36
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 60mm

Reviews

Be the first to submit a review

Trustpilot