HELUKABEL 96461 Locknut with Flange PG16 Polyamide Black RAL 9005

Image Representative of Range

HELUKABEL 96461 Locknut with Flange PG16 Polyamide Black RAL 9005

MPN
96461
Brand
HELUKABEL
EAN-13
2050003739467
Order Code
12-0662
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.060
500+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

Helukabel's 96461 KMK-PA locknut, with a PG16 flange, is constructed from polyamide in a sleek black finish (RAL 9005). This durable locknut secures cable glands and enclosures in electrical and industrial installations. Its robust design makes it ideal for ensuring tight connections in harsh environments.
Thread Size PG16
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG16
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot