HELUKABEL 96460 KMK-PA Locknut PG13.5 Polyamide Black RAL9005

Image Representative of Range

HELUKABEL 96460 KMK-PA Locknut PG13.5 Polyamide Black RAL9005

MPN
96460
Brand
HELUKABEL
EAN-13
2050003739450
Order Code
12-0661
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.060
500+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Helukabel 96460 KMK-PA Locknut is crafted from polyamide and features a PG13.5 thread with a black finish (RAL 9005). This locknut, made by Helukabel, includes a flange for secure fastening. It is typically used in securing cable glands in various industrial and electrical installations.
Thread Size PG13.5
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG13.5
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 27mm

Reviews

Be the first to submit a review

Trustpilot