HELUKABEL 96459 KMK-PA Locknut Flanged PG11 Polyamide Black RAL 9005

Image Representative of Range

HELUKABEL 96459 KMK-PA Locknut Flanged PG11 Polyamide Black RAL 9005

MPN
96459
Brand
HELUKABEL
EAN-13
2050003739443
Order Code
12-0660
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

The Helukabel 96459 KMK-PA locknut is made of black polyamide and features a flange for enhanced stability. Its PG11 size makes it suitable for securing and fastening cable glands or conduit entries. This durable locknut is ideal for industrial and electrical applications requiring reliable cable management solutions.
Thread Size PG11
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG11
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 24mm

Reviews

Be the first to submit a review

Trustpilot