HELUKABEL 96228 KMK-PA Locknut Flange PG9 Polyamide Black RAL 9005

Image Representative of Range

HELUKABEL 96228 KMK-PA Locknut Flange PG9 Polyamide Black RAL 9005

MPN
96228
Brand
HELUKABEL
EAN-13
2050003739436
Order Code
12-0658
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,465 in stock

The Helukabel 96228 KMK-PA locknut with flange is made from polyamide and comes in black (RAL 9005). It is designed for PG9 connections, providing secure and durable fastening. This locknut is typically used in industrial and electrical applications for cable management.
Thread Size PG9
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG9
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot