Helukabel 94885 SPR-AS Metal sleeving Silver 23mm 10m

Image Representative of Range

Helukabel 94885 SPR-AS Metal sleeving Silver 23mm 10m

MPN
94885
Brand
HELUKABEL
EAN-13
2050005243689
Order Code
04-3628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £43.88
10+ £41.50
100+ £41.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

Manufactured by Helukabel, the SPR-AS metal sleeving in silver features a diameter of 23.00 mm and is 10 metres long, offering robust cable protection. Made of steel, this sleeving is ideal for heat protection and bundling cables in challenging environments. It is commonly used in scenarios requiring durable cable sheaths, such as in industrial or automotive applications.
Sleeve Diameter 27.00mm
Colour Silver
Length 10m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 23.00mm
Maximum Temperature +220°C
Misc Attribute SPR-AS

Reviews

Be the first to submit a review

Trustpilot