Helukabel 94880 SPR-AS metal sleeving 8mm silver 10m

Image Representative of Range

Helukabel 94880 SPR-AS metal sleeving 8mm silver 10m

MPN
94880
Brand
HELUKABEL
EAN-13
2050005243634
Order Code
04-3623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Helukabel 94880 SPR-AS metal sleeving features a silver finish and measures 8.00 mm in diameter, extending to 10 metres in length. It provides robust cable protection, making it ideal for heat and impact resistance in challenging environments. This sleeving is commonly used for cable bundling and organising in both industrial and commercial applications.
Sleeve Diameter 8mm
Colour Silver
Length 10m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 8.00mm
Maximum Temperature +220°C
Misc Attribute SPR-AS

Reviews

Be the first to submit a review

Trustpilot