Helukabel 94667 SH tube holder grey 23.00 mm 1pc

Image Representative of Range

Helukabel 94667 SH tube holder grey 23.00 mm 1pc

MPN
94667
Brand
HELUKABEL
EAN-13
2050005241968
Order Code
04-3619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Helukabel's 94667 SH Tube holder, grey in colour and 23.00 mm in diameter, is designed for efficient cable management and protection. This part is ideal for use in securing and organising cables within electronic systems and installations. The holder facilitates easy and quick installation, making it suitable for various applications requiring robust cable support.
Type Tube holder
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 23mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot