Helukabel 94665 Tube holder Grey 12.00 mm 1pc

Image Representative of Range

Helukabel 94665 Tube holder Grey 12.00 mm 1pc

MPN
94665
Brand
HELUKABEL
EAN-13
2050005241937
Order Code
04-3618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.539
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Helukabel 94665 SH tube holder in grey is designed for cable protection and bundling, with a 12.00 mm diameter. This quickfit fastener simplifies the management of conduits and cable trunking. It's typically used in scenarios requiring protective cable jackets and heat protection.
Type Tube holder
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 12mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot