Helukabel 94664 SH Tube holder grey 10 mm 1pc

Image Representative of Range

Helukabel 94664 SH Tube holder grey 10 mm 1pc

MPN
94664
Brand
HELUKABEL
EAN-13
2050005241920
Order Code
04-3617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.396
100+ £0.365
500+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Helukabel manufactures the 94664 SH Tube Holder, which is grey and has a diameter of 10.00 mm. This product features quick-fit fasteners for efficient cable bundling and protection. It is typically used in cable trunking and conduits to secure and protect cables.
Type Tube holder
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 10mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot