HELUKABEL 94264 M Locknut Flange M32 Polyamide Silver-Grey RAL 7001

Image Representative of Range

HELUKABEL 94264 M Locknut Flange M32 Polyamide Silver-Grey RAL 7001

MPN
94264
Brand
HELUKABEL
EAN-13
2050003739108
Order Code
12-0651
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Helukabel's 94264 KMK-PA-MB M Locknut is a durable polyamide component with a flange, designed in a silver-grey RAL 7001 finish. This M32 locknut is ideal for providing secure fastening in electrical or mechanical assemblies. Typically, it is used to ensure reliable connections in cable management systems.
Thread Size M32
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M32
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 41mm

Reviews

Be the first to submit a review

Trustpilot