HELUKABEL 94262 KMK-PA-MB Locknut M20 Polyamide Silver-grey RAL 7001

Image Representative of Range

HELUKABEL 94262 KMK-PA-MB Locknut M20 Polyamide Silver-grey RAL 7001

MPN
94262
Brand
HELUKABEL
EAN-13
2050003739085
Order Code
12-0649
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.060
500+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Helukabel's 94262 KMK-PA-MB M locknut features a flange design, constructed from polyamide in a silver-grey (RAL 7001) finish. This M20 locknut, part of the Helutop series, is ideal for securing cable glands in industrial applications. The durable material ensures reliable performance and longevity in various environments.
Thread Size M20
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M20
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 26mm

Reviews

Be the first to submit a review

Trustpilot