HELUKABEL 94261 Locknut M16 Flange Polyamide Silver-Grey RAL7001

Image Representative of Range

HELUKABEL 94261 Locknut M16 Flange Polyamide Silver-Grey RAL7001

MPN
94261
Brand
HELUKABEL
EAN-13
2050003739078
Order Code
12-0648
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,280 in stock

The Helukabel 94261 KMK-PA-MB M locknut is made of polyamide and comes in a silver-grey (RAL 7001) colour. This locknut with flange is of size M16 and is typically used to secure electrical fittings. It is ideal for applications requiring a reliable and durable counter nut waistband.
Thread Size M16
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M16
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot