HELUKABEL 94259 KMK-PA-MB PG48 Flanged Locknut Polyamide Silver-Grey

Image Representative of Range

HELUKABEL 94259 KMK-PA-MB PG48 Flanged Locknut Polyamide Silver-Grey

MPN
94259
Brand
HELUKABEL
EAN-13
2050003739412
Order Code
12-0646
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.680
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 13/11/2026

The Helukabel 94259 KMK-PA-MB PG Locknut with Flange PG48 is made from durable polyamide and features a silver-grey colour (RAL 7001). This locknut is designed to securely hold cable glands in place in various mechanical and industrial applications. Its reinforced waistband and flange ensure stability and reliability in demanding environments.
Thread Size PG48
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG48
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 70mm

Reviews

Be the first to submit a review

Trustpilot