Helukabel 94256 KMK-PA-MB Locknut Flange PG29 Polyamide Silver-grey

Image Representative of Range

Helukabel 94256 KMK-PA-MB Locknut Flange PG29 Polyamide Silver-grey

MPN
94256
Brand
HELUKABEL
EAN-13
2050003739382
Order Code
12-0643
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
25+ £0.169
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Helukabel 94256 KMK-PA-MB PG Locknut with flange is made from polyamide and comes in a silver-grey colour (RAL 7001). This locknut is typically used to secure cable glands, providing a reliable fastening solution in various electrical installations. Its flange design enhances stability and ensures a secure fit in demanding environments.
Thread Size PG29
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG29
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 46mm

Reviews

Be the first to submit a review

Trustpilot