HELUKABEL 94255 KMK-PA-MB Locknut with Flange PG21 Polyamide Silver-Grey

Image Representative of Range

HELUKABEL 94255 KMK-PA-MB Locknut with Flange PG21 Polyamide Silver-Grey

MPN
94255
Brand
HELUKABEL
EAN-13
2050003739375
Order Code
12-0642
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.119
100+ £0.105
500+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 11 availableBack-order availability date - 13/11/2026

The Helukabel 94255 KMK-PA-MB PG Locknut with flange is a polyamide component in a silver-grey colour, with the RAL 7001 designation. Manufactured by Helukabel, this PG21 locknut is designed for secure fastening and enhanced support in cable gland installations. Commonly used in electrical and industrial applications, it provides a robust and reliable connection.
Thread Size PG21
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG21
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot