HELUKABEL 94253 PG13.5 Locknut with Flange Polyamide Silver-Grey

Image Representative of Range

HELUKABEL 94253 PG13.5 Locknut with Flange Polyamide Silver-Grey

MPN
94253
Brand
HELUKABEL
EAN-13
2050003739351
Order Code
12-0640
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 470 in stock

The Helukabel 94253 KMK-PA-MB PG Locknut with flange is a polyamide component that ensures secure fastening with a PG13.5 threading. Finished in a silver-grey colour (RAL 7001), it provides durability and resistance to environmental factors. Typically used in electrical installations, this Helukabel locknut is essential for securing fittings and conduits.
Thread Size PG13.5
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG13.5
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 27mm

Reviews

Be the first to submit a review

Trustpilot