HELUKABEL 94251 KMK-PA-MB Locknut PG9 Polyamide Silver-grey RAL7001

Image Representative of Range

HELUKABEL 94251 KMK-PA-MB Locknut PG9 Polyamide Silver-grey RAL7001

MPN
94251
Brand
HELUKABEL
EAN-13
2050003739337
Order Code
12-0638
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The Helukabel 94251 KMK-PA-MB PG Locknut is a polyamide component featuring a flange and PG9 threading. It is silver-grey (RAL 7001) and typically used in securing and fastening applications where reliability and strength are required. Ideal for electrical and industrial assembly, this locknut ensures stable connections in harsh environments.
Thread Size PG9
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG9
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot