HELUKABEL 94250 KMK-PA-MB PG7 Locknut Flange Polyamide Silver-grey

Image Representative of Range

HELUKABEL 94250 KMK-PA-MB PG7 Locknut Flange Polyamide Silver-grey

MPN
94250
Brand
HELUKABEL
EAN-13
2050003739320
Order Code
12-0637
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 562 in stock

Helukabel manufactures the 94250 KMK-PA-MB PG locknut with flange, made from silver-grey polyamide (RAL 7001). This locknut, part of the Helutop series, features a PG7 size and offers a secure fitting for electrical installations. Typically used to fasten and secure cable glands, this component is ideal for industrial and commercial applications.
Thread Size PG7
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG7
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 19mm

Reviews

Be the first to submit a review

Trustpilot