Helukabel 94221 HSSV PG Hose Tail Grey PG11 Straight 1pc

Image Representative of Range

Helukabel 94221 HSSV PG Hose Tail Grey PG11 Straight 1pc

MPN
94221
Brand
HELUKABEL
EAN-13
2050005240725
Order Code
04-3616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Manufactured by Helukabel, the 94221 HSSV PG Hose Tail in Grey PG11 is a straight, single-piece cable protection solution. This product is ideal for heat protection and bundling cables, effectively safeguarding them against wear and environmental factors. It is suitable for quick fit applications and helps in organising and protecting cables in industrial settings.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 12mm
Angled Straight
Compatible With HELUcond
External thread PG11
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot