Helukabel 94204 HSSV 90° M hose tail Grey M32 90-degree 1pc

Image Representative of Range

Helukabel 94204 HSSV 90° M hose tail Grey M32 90-degree 1pc

MPN
94204
Brand
HELUKABEL
EAN-13
2050005238845
Order Code
04-3615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Helukabel manufactures the 94204 HSSV 90° M Hose Tail, designed for effective cable protection with a 90-degree orientation. It features quick fit compatibility and heat protection, making it ideal for bundling and safeguarding cables in various industrial applications. The product comes in grey and suits M32 conduit systems, enhancing durability and efficiency in cable management.
Type Hose tail
Colour Grey
Length 88mm
Material Polyamide 6
Internal Diameter 29mm
Angled 90-degree
Compatible With HELUcond
External thread M32
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot