Helukabel 93943 Cable Gland M50 Polyamide Black RAL9005 1 piece

Image Representative of Range

Helukabel 93943 Cable Gland M50 Polyamide Black RAL9005 1 piece

MPN
93943
Brand
HELUKABEL
EAN-13
2050003728416
Order Code
12-0635
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Helukabel 93943 cable gland, model HELUTOP® HT, is manufactured by Helukabel and features a robust polyamide construction in black (RAL 9005). It is designed with an M50 size, offering durability and secure cable fittings. Ideal for electrical and industrial applications, this gland ensures reliable protection and cable management.
Thread Size M50
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 28mm
External thread M50
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 60mm
Terminal Ø (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot