HELUKABEL 93941 Cable Gland M32 Polyamide Black 1 piece RAL 9005

Image Representative of Range

HELUKABEL 93941 Cable Gland M32 Polyamide Black 1 piece RAL 9005

MPN
93941
Brand
HELUKABEL
EAN-13
2050003728393
Order Code
12-0633
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

Helukabel 93941 is a cable gland made of durable polyamide material in M32 size, coloured black (RAL 9005). Manufactured by Helukabel, this product from the HELUTOP® HT range is designed to provide secure and efficient cable management. It is typically used in electrical installations to protect cables and ensure a reliable seal.
Thread Size M32
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 15mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot