HELUKABEL 93940 Cable Gland M25 Polyamide Black RAL 9005 1 piece

Image Representative of Range

HELUKABEL 93940 Cable Gland M25 Polyamide Black RAL 9005 1 piece

MPN
93940
Brand
HELUKABEL
EAN-13
2050003728386
Order Code
12-0632
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.639
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

Helukabel manufactures the 93940 HELUTOP HT cable gland, which is M25 in size and made from polyamide with a black finish (RAL 9005). The cable gland ensures secure cable entry and excellent strain relief, suitable for use in electrical installations and various industrial applications. Its durable design makes it ideal for projects requiring robust and reliable cable management solutions.
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot