HELUKABEL 93939 Cable Gland M20 Polyamide Black RAL 9005 1 piece

Image Representative of Range

HELUKABEL 93939 Cable Gland M20 Polyamide Black RAL 9005 1 piece

MPN
93939
Brand
HELUKABEL
EAN-13
2050003728379
Order Code
12-0631
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,683 in stock

Helukabel's 93939 cable gland, manufactured under the HELUTOP HT series, is made from durable polyamide and comes in an M20 size with a black finish (RAL 9005). This cable gland is typically used for securing cable entries and providing strain relief in electrical installations. Suitable for both industrial and commercial applications, it ensures reliable protection and sealing for cables.
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot