HELUKABEL 93937 Cable Gland M12 Polyamide Black RAL9005 1 piece

Image Representative of Range

HELUKABEL 93937 Cable Gland M12 Polyamide Black RAL9005 1 piece

MPN
93937
Brand
HELUKABEL
EAN-13
2050003728348
Order Code
12-0629
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

Helukabel manufactures the 93937 HELUTOP® HT cable gland, made of polyamide and available in black (RAL 9005). This M12 cable gland is designed for secure and reliable cable entry. It is commonly used in electrical installations and industrial applications for sealing and protection.
Thread Size M12
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot