HELUKABEL 93926 Cable Gland M25 Polyamide Silver-grey RAL 7001 1 piece

Image Representative of Range

HELUKABEL 93926 Cable Gland M25 Polyamide Silver-grey RAL 7001 1 piece

MPN
93926
Brand
HELUKABEL
EAN-13
2050003728294
Order Code
12-0625
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.639
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Helukabel 93926 Cable Gland, also known as HELUTOP® HT, is made of polyamide and comes in a silver-grey (RAL 7001) finish. It features an M25 size, making it suitable for securing cables in electrical installations and protecting them from dust and moisture. This durable cable gland is typically used in industrial and commercial settings for robust cable management solutions.
Thread Size M25
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot