HELUKABEL 93925 Cable Gland M20 Polyamide Silver-grey (RAL 7001)

Image Representative of Range

HELUKABEL 93925 Cable Gland M20 Polyamide Silver-grey (RAL 7001)

MPN
93925
Brand
HELUKABEL
EAN-13
2050003728287
Order Code
12-0624
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.370
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 675 in stock

The Helukabel 93925 cable gland is a polyamide component designed in a silver-grey (RAL 7001) finish. Manufactured by Helukabel, this HELUTOP® HT cable gland fits M20 threading, providing secure cable entry and strain relief. Typically used in electrical and industrial applications, it ensures a reliable seal for cable installations.
Thread Size M20
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot