HELUKABEL 93923 Cable Gland M12 Polyamide Silver-Grey RAL 7001 1 piece

Image Representative of Range

HELUKABEL 93923 Cable Gland M12 Polyamide Silver-Grey RAL 7001 1 piece

MPN
93923
Brand
HELUKABEL
EAN-13
2050003728256
Order Code
12-0622
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 676 in stock

Helukabel's 93923 HELUTOP® HT cable gland features a durable polyamide construction in a silver-grey (RAL 7001) finish. It is designed for M12 applications, providing a secure and reliable seal. This cable gland is ideal for use in industrial and electrical installations.
Thread Size M12
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot