HELUKABEL 93914 Cable Gland M50 Polyamide Grey-white RAL 7035 1 piece

Image Representative of Range

HELUKABEL 93914 Cable Gland M50 Polyamide Grey-white RAL 7035 1 piece

MPN
93914
Brand
HELUKABEL
EAN-13
2050003728232
Order Code
12-0621
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Helukabel's 93914 cable gland is made of polyamide and comes in a grey-white shade matching RAL 7035. Suitable for M50 applications, this HELUTOP® HT gland is typically used for securely fastening and sealing cables in electrical installations. Manufactured by Helukabel, it is designed for reliability and durability in various industrial settings.
Thread Size M50
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 30mm
External thread M50
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 60mm
Terminal Ø (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot