HELUKABEL 93912 Cable Gland M32 Polyamide Grey-White RAL 7035

Image Representative of Range

HELUKABEL 93912 Cable Gland M32 Polyamide Grey-White RAL 7035

MPN
93912
Brand
HELUKABEL
EAN-13
2050003728218
Order Code
12-0619
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

Helukabel manufactures the HELUTOP® HT cable gland, model 93912, which is made of polyamide and is grey-white (RAL 7035) in colour. This M32-sized cable gland is designed for securing cables and ensuring a tight seal in various electrical installations. It is commonly used in industrial environments for protecting and managing cable entries.
Thread Size M32
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 15mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot