HELUKABEL 93910 Cable Gland M20 Polyamide Grey-white RAL 7035 1 piece

Image Representative of Range

HELUKABEL 93910 Cable Gland M20 Polyamide Grey-white RAL 7035 1 piece

MPN
93910
Brand
HELUKABEL
EAN-13
2050003728195
Order Code
12-0617
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 571 in stock

The Helukabel 93910 Cable Gland, part of the HELUTOP® HT series, is crafted from durable polyamide in a grey-white (RAL 7035) finish. It features an M20 thread size and is commonly used for secure cable entry and strain relief in electrical installations. Ideal for various industrial and commercial applications, it enhances protection and organisation of cable systems.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot